Reference Only

SRU1028-1R5Y

Power Inductors - SMD 1.5uH 30% SMD 1028.

Manufacturer:

Mfr Part:
SRU1028-1R5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current6.5 A
Maximum DC Resistance7.3 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency80 MHz
TerminationStandard
Length10 mm
Width10 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRU1028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.505$505.00
$0.496$992.00
$0.444$2,220.00
Need more?