Reference Only

SRR6603-151ML

Power Inductors - SMD 150uH 20% SMD 6603.

Manufacturer:

Mfr Part:
SRR6603-151ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6603
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current260 mA
Maximum DC Resistance590 mOhms
Saturation Current100 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency9 MHz
TerminationStandard
Length6.6 mm
Width4.4 mm
Height3 mm
Core MaterialFerrite
SeriesSRR6603
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.63$378.00
$0.629$754.80
$0.621$1,490.40
$0.60$2,880.00
Need more?