Reference Only

SRR6040A-120M

Power Inductors - SMD 12uH 20% SMD 6040 AEC-Q200.

Manufacturer:

Mfr Part:
SRR6040A-120M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case2626
ShieldingShielded
Inductance12 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.7 mm
Width6.7 mm
Height4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR6040A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.483$1,449.00
$0.482$2,410.00
Need more?