Reference Only

SRR6028-5R0Y

Power Inductors - SMD 5uH 30% SMD 6028.

Manufacturer:

Mfr Part:
SRR6028-5R0Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance5 uH
Tolerance30 %
Maximum DC Current2.4 A
Maximum DC Resistance36 mOhms
Saturation Current2.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum7.5
Self Resonant Frequency50 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR6028
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH5000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.399$199.50
$0.384$384.00
$0.338$845.00
$0.333$1,665.00
Need more?