Reference Only

SRR6028-3R9Y

Power Inductors - SMD 3.9uH 30% SMD 6028.

Manufacturer:

Mfr Part:
SRR6028-3R9Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance3.9 uH
Tolerance30 %
Maximum DC Current2.45 A
Maximum DC Resistance32 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency47 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR6028
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH3900 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?