Reference Only
SRR6028-3R0Y
Power Inductors - SMD 3uH 30% SMD 6028.
Datasheet
SRR6028-3R0Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 2626 | |
| Shielding | Shielded | |
| Inductance | 3 uH | |
| Maximum DC Resistance | 28 mOhms | |
| Termination | Standard | |
| Length | 6.8 mm | |
| Width | 6.8 mm | |
| Height | 2.8 mm | |
| Series | SRR6028 | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 3000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $194.50 | |
| $0.365 | $365.00 | |
| $0.354 | $885.00 | |
| $0.345 | $1,725.00 |
Need more?