Reference Only

SRR5028-561Y

Power Inductors - SMD 560uH 30% SMD 5028.

Manufacturer:

Mfr Part:
SRR5028-561Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case2222
ShieldingShielded
Inductance560 uH
Tolerance30 %
Maximum DC Current140 mA
Maximum DC Resistance3.92 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency4 MHz
TerminationStandard
Length5.8 mm
Width5.8 mm
Height2.8 mm
SeriesSRR5028
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.358$286.40
$0.346$830.40
$0.338$1,622.40
Need more?