Reference Only

SRR4828A-820M

Power Inductors - SMD 0.85A 82uH 20% SMD 4828 AEC-Q200.

Manufacturer:

Mfr Part:
SRR4828A-820M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance82 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance480 mOhms
Saturation Current350 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency10 MHz
TerminationStandard
Length4.8 mm
Width2.8 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4828A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.456$228.00
$0.417$417.00
$0.388$970.00
$0.384$1,920.00
Need more?