Reference Only

SRR4528A-101M

Power Inductors - SMD 100uH 20% 0.56A.

Manufacturer:

Mfr Part:
SRR4528A-101M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance609 mOhms
Saturation Current340 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency10 MHz
TerminationStandard
Length5 mm
Width5 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4528A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.373$373.00
$0.368$920.00
Need more?