Reference Only

SRR4018-120Y

Power Inductors - SMD 12uH 30% SMD 4018.

Manufacturer:

Mfr Part:
SRR4018-120Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance12 uH
Tolerance30 %
Maximum DC Current1.15 A
Maximum DC Resistance170 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency32 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRR4018
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.337$269.60
$0.323$775.20
$0.32$1,536.00
Need more?