Reference Only

SRR4011-150YL

Power Inductors - SMD .

Manufacturer:

Mfr Part:
SRR4011-150YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance15 uH
Tolerance30 %
Maximum DC Current900 mA
Maximum DC Resistance400 mOhms
Saturation Current700 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency33 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height1.15 mm
Core MaterialFerrite
SeriesSRR4011
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.354$424.80
$0.341$818.40
$0.338$1,622.40
Need more?