Reference Only

SRR3818A-101M

Power Inductors - SMD 0.46A 100uH 20% SMD 3818 AEC-Q200.

Manufacturer:

Mfr Part:
SRR3818A-101M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current280 mA
Maximum DC Resistance2.6 Ohms
Saturation Current200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency11 MHz
TerminationStandard
Length3.8 mm
Width3.8 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR3818A
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.41$410.00
$0.373$746.00
$0.366$1,830.00
Need more?