Reference Only

SRR3011-680YL

Power Inductors - SMD 68uH 15% SMD 3011.

Manufacturer:

Mfr Part:
SRR3011-680YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1515
ShieldingShielded
Inductance68 uH
Tolerance30 %
Maximum DC Current220 mA
Maximum DC Resistance2.25 Ohms
Saturation Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency15 MHz
TerminationStandard
Length3.8 mm
Width3.8 mm
Height1.15 mm
Core MaterialFerrite
SeriesSRR3011
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$1,140.00
$0.418$1,003.20
$0.346$1,660.80
Need more?