Reference Only
SRR3011-150YL
Power Inductors - SMD 15uH 15% SMD 3011.
Datasheet
SRR3011-150YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1515 | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 480 mA | |
| Maximum DC Resistance | 420 mOhms | |
| Q Minimum | 16 | |
| Self Resonant Frequency | 37 MHz | |
| Termination | Standard | |
| Length | 3.8 mm | |
| Width | 3.8 mm | |
| Height | 1.15 mm | |
| Series | SRR3011 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.348 | $417.60 | |
| $0.347 | $832.80 | |
| $0.341 | $1,636.80 |
Need more?