Reference Only

SRR3011-150Y

Obsolete
Power Inductors - SMD 15uH 30% SMD 3011

Manufacturer:

Mfr Part:
SRR3011-150Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case1515
ShieldingShielded
Inductance15 uH
Tolerance30 %
Maximum DC Current480 mA
Maximum DC Resistance420 mOhms
TerminationStandard
Length3.8 mm
Width3.8 mm
Height1.15 mm
SeriesSRR3011
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?