Reference Only

SRR1806-331M

Power Inductors - SMD 330uH 20% SMD 1806.

Manufacturer:

Mfr Part:
SRR1806-331M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance790 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency3 MHz
TerminationStandard
Length18.3 mm
Width14 mm
Height6.8 mm
Core MaterialFerrite
SeriesSRR1806
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.598$299.00
$0.556$556.00
$0.542$1,355.00
Need more?