Reference Only

SRR1280A-151K

Power Inductors - SMD 150uH 10% SMD 1280 AEC-Q200.

Manufacturer:

Mfr Part:
SRR1280A-151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm
ShieldingShielded
Inductance150 uH
Tolerance10 %
Maximum DC Current1.9 A
Maximum DC Resistance270 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency4.1 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1280A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$1,848.00
Need more?