Reference Only

SRR1260A-330M

Power Inductors - SMD 33uH 20% SMD 1260 AEC-Q200.

Manufacturer:

Mfr Part:
SRR1260A-330M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance60 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum27
Self Resonant Frequency9.97 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1260A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.682$1,636.80
$0.678$3,254.40
Need more?