Reference Only

SRR1240-3R9M

Power Inductors - SMD 3.9uH 20% SMD 1240.

Manufacturer:

Mfr Part:
SRR1240-3R9M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case5050
ShieldingShielded
Inductance3.9 uH
Tolerance20 %
Maximum DC Current6.35 A
Maximum DC Resistance15 mOhms
Saturation Current6.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRR1240
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.676$540.80
$0.654$1,569.60
$0.632$3,033.60
Need more?
Contact Us