Reference Only

SRR1206-270M

Power Inductors - SMD 27uH 20% SMD.

Manufacturer:

Mfr Part:
SRR1206-270M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case5050
ShieldingShielded
Inductance27 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance68 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.7 mm
Width12.7 mm
Height6.5 mm
Core MaterialFerrite
SeriesSRR1206
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.509$305.40
$0.461$553.20
$0.452$1,084.80
$0.438$2,102.40
Need more?
Contact Us