Reference Only

SRR1050A-390Y

Power Inductors - SMD 39uH 30% 2.25A shdSMD AEC-Q200.

Manufacturer:

Mfr Part:
SRR1050A-390Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance39 uH
Tolerance30 %
Maximum DC Current2.25 A
Maximum DC Resistance79 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency6.8 MHz
TerminationStandard
Length10.2 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1050A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.58$406.00
$0.528$739.20
$0.515$1,081.50
Need more?