Reference Only

SRR1005-3R3M

Power Inductors - SMD 3.3uH 20% SMD 1005.

Manufacturer:

Mfr Part:
SRR1005-3R3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3.3 A
Maximum DC Resistance39 mOhms
Saturation Current3.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency75 MHz
TerminationStandard
Length12.7 mm
Width10.3 mm
Height5.2 mm
Core MaterialFerrite
SeriesSRR1005
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.56$336.00
$0.532$638.40
$0.522$1,252.80
$0.485$2,328.00
Need more?