Reference Only

SRR1005-271K

Power Inductors - SMD 270uH 10% SMD 1005.

Manufacturer:

Mfr Part:
SRR1005-271K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance270 uH
Tolerance10 %
Maximum DC Current400 mA
Maximum DC Resistance1.1 Ohms
Saturation Current520 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency4.8 MHz
TerminationStandard
Length12.7 mm
Width10.3 mm
Height5.2 mm
Core MaterialFerrite
SeriesSRR1005
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.513$307.80
$0.475$570.00
$0.466$1,118.40
Need more?