Reference Only

SRR1005-122K

Power Inductors - SMD 1200uH 10% SMD 1005.

Manufacturer:

Mfr Part:
SRR1005-122K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.2 mH
Tolerance10 %
Maximum DC Current200 mA
Maximum DC Resistance3.6 Ohms
Saturation Current290 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum58
Self Resonant Frequency2 MHz
TerminationStandard
Length12.7 mm
Width10.3 mm
Height5.2 mm
Core MaterialFerrite
SeriesSRR1005
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.533$319.80
$0.485$582.00
$0.466$1,118.40
Need more?