Reference Only

SRR0908-222YL

Power Inductors - SMD 2200uH 15% SMD 0908.

Manufacturer:

Mfr Part:
SRR0908-222YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance2.2 mH
Tolerance15 %
Maximum DC Current200 mA
Maximum DC Resistance5 Ohms
Saturation Current290 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum95
Self Resonant Frequency1 MHz
TerminationStandard
Length10 mm
Width9.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR0908
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.697$836.40
$0.616$1,478.40
$0.602$2,889.60
Need more?