Reference Only

SRR0908-151YL

Power Inductors - SMD 150uH 15% SMD 0908.

Manufacturer:

Mfr Part:
SRR0908-151YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance150 uH
Tolerance15 %
Maximum DC Current800 mA
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency4.6 MHz
TerminationStandard
Length10 mm
Width9.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR0908
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.597$716.40
$0.588$1,411.20
$0.582$2,793.60
Need more?