Reference Only
SRR0908-121YL
Power Inductors - SMD 120uH 15% SMD 0908.
Datasheet
SRR0908-121YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Shielding | Shielded | |
| Inductance | 120 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 340 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 42 | |
| Self Resonant Frequency | 5.7 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 9.5 mm | |
| Height | 7.5 mm | |
| Core Material | Ferrite | |
| Series | SRR0908 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 796 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.597 | $716.40 | |
| $0.588 | $1,411.20 | |
| $0.582 | $2,793.60 |
Need more?