Reference Only

SRR0908-120ML

Power Inductors - SMD 12uH 20% SMD 0908.

Manufacturer:

Mfr Part:
SRR0908-120ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance12 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency11 MHz
TerminationStandard
Length10 mm
Width9.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR0908
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.595$714.00
$0.588$1,411.20
$0.582$2,793.60
Need more?