Reference Only

SRR0603-680KL

Power Inductors - SMD 68uH 10% SMD 0603.

Manufacturer:

Mfr Part:
SRR0603-680KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2525
ShieldingShielded
Inductance68 uH
Tolerance10 %
Maximum DC Current400 mA
Maximum DC Resistance900 mOhms
Saturation Current530 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency10 MHz
TerminationStandard
Length6.5 mm
Width6.5 mm
Height3.3 mm
Core MaterialFerrite
SeriesSRR0603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.411$411.00
$0.375$750.00
$0.368$1,840.00
Need more?