Reference Only

SRP7030CA-8R2M

Power Inductors - SMD .

Manufacturer:

Mfr Part:
SRP7030CA-8R2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case7.8 mm x 7.6 mm x 2.9 mm
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current5.9 A
Maximum DC Resistance48.73 mOhms
Saturation Current10.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency12 MHz
TerminationStandard
Length7.8 mm
Width7.6 mm
Height2.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7030CA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH8200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?