Reference Only

SRP7028A-R82M

Power Inductors - SMD 0.82uH 20% SMD 7028 AEC-Q200.

Manufacturer:

Mfr Part:
SRP7028A-R82M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance820 nH
Tolerance20 %
Maximum DC Current24 A
Maximum DC Resistance8 mOhms
Saturation Current24 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency61 MHz
TerminationStandard
Length7.3 mm
Width6.6 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7028A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.63$630.00
$0.576$1,152.00
$0.563$2,815.00
Need more?