Reference Only

SRP7020TA-R47M

Power Inductors - SMD Ind,7x6.6x1.8mm,0.47uH+/-20%,11.7A,shd AEC-Q200.

Manufacturer:

Mfr Part:
SRP7020TA-R47M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current11.7 A
Maximum DC Resistance8.3 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency83 MHz
TerminationStandard
Length7 mm
Width6.6 mm
Height1.8 mm
QualificationAEC-Q200
SeriesSRP7020TA
PackagingReel
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$855.00
$0.551$1,653.00
Need more?