Reference Only

SRP7020TA-8R2M

Power Inductors - SMD Ind,7x6.6x1.8mm,8.2uH+/-20%,3.2A,shd AEC-Q200.

Manufacturer:

Mfr Part:
SRP7020TA-8R2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current3.2 A
Maximum DC Resistance116 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency17 MHz
TerminationStandard
Length7 mm
Width6.6 mm
Height1.8 mm
QualificationAEC-Q200
SeriesSRP7020TA
PackagingReel
Inductance - nH8200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?