Reference Only

SRP7020TA-1R5M

Power Inductors - SMD Ind,7x6.6x1.8mm,1.5uH+/-20%,7A,shd AEC-Q200.

Manufacturer:

Mfr Part:
SRP7020TA-1R5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency46 MHz
TerminationStandard
Length7 mm
Width6.6 mm
Height1.8 mm
QualificationAEC-Q200
SeriesSRP7020TA
PackagingReel
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.557$835.50
$0.556$1,668.00
Need more?