Reference Only
SRP6530A-1R5M
Power Inductors - SMD Ind,7.1x6.6x3mm,1.5uH+/-20%,10A,shd.
Datasheet
SRP6530A-1R5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 7.1 mm x 6.6 mm x 3.3 mm | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 15 mOhms | |
| Saturation Current | 18 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 45 MHz | |
| Termination | Standard | |
| Length | 7.1 mm | |
| Width | 6.6 mm | |
| Height | 3 mm | |
| Core Material | Metal Alloy | |
| Qualification | AEC-Q200 | |
| Series | SRP6530A | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 1500 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 500 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $538.00 | |
| $0.515 | $1,030.00 | |
| $0.497 | $2,485.00 |
Need more?