Reference Only

SRP6530A-1R0M

Power Inductors - SMD Ind,7.1x6.6x3mm,1uH+/-20%,12A,shd.

Manufacturer:

Mfr Part:
SRP6530A-1R0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case7.1 mm x 6.6 mm x 3.3 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance10 mOhms
Saturation Current25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency58 MHz
TerminationStandard
Length7.1 mm
Width6.6 mm
Height3 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesSRP6530A
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency500 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.518$518.00
$0.486$972.00
Need more?