Reference Only

SRP5030T-R68M

Power Inductors - SMD 0.68uH 20% SMD 5030.

Manufacturer:

Mfr Part:
SRP5030T-R68M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5.7 mm x 5.2 mm x 2.8 mm
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance12 mOhms
Saturation Current14 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.7 mm
Width5.2 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRP5030T
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.523$1,046.00
$0.512$2,048.00
Need more?