Reference Only

SRP5030CC-R33M

Power Inductors - SMD Ind,5.7x5.2x2.8mm,0.33uH+/-20%,17A,shd.

Manufacturer:

Mfr Part:
SRP5030CC-R33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case2220 (5752 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current17 A
Maximum DC Resistance5 mOhms
Saturation Current20 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency102 MHz
TerminationStandard
Length5.7 mm
Width5.2 mm
Height2.8 mm
Core MaterialCarbonyl
SeriesSRP5039CC
PackagingReel
Case Code - in2220
Case Code - mm5752
Inductance - nH330 nH
Inductance - pH330000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.377$754.00
$0.375$1,500.00
Need more?