Reference Only

SRP5030CA-R16M

Power Inductors - SMD 0.16uH20% 22.2A.

Manufacturer:

Mfr Part:
SRP5030CA-R16M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance160 nH
Tolerance20 %
Maximum DC Current14.2 A
Maximum DC Resistance2.33 mOhms
Saturation Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency140 MHz
TerminationStandard
Length5.5 mm
Width5.3 mm
Height2.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP5030CA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.696$1,392.00
Need more?