Reference Only

SRP5015TA-R20Y

Power Inductors - SMD .20uH 30%.

Manufacturer:

Mfr Part:
SRP5015TA-R20Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance200 nH
Tolerance30 %
Maximum DC Current15 A
Maximum DC Resistance4.2 mOhms
Saturation Current22.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum5
Self Resonant Frequency180 MHz
TerminationStandard
Length5.7 mm
Width5.2 mm
Height1.3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP5015TA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH200 nH
Inductance - pH200000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.576$2,016.00
Need more?