Reference Only

SRP3212A-R33M

Power Inductors - SMD Ind,3.2x2.5x1mm,0.33uH+/-20%,8.5A,shd AEC-Q200.

Manufacturer:

Mfr Part:
SRP3212A-R33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3.2 mm x 2.5 mm x 1 mm
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance13 mOhms
Saturation Current9.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum3
Self Resonant Frequency132 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height1 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesSRP3212A
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$418.00
$0.193$772.00
Need more?