Reference Only

SRP2510A-R33M

Power Inductors - SMD .33uH 20% 4.4A SMD Inductors.

Manufacturer:

Mfr Part:
SRP2510A-R33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current4.4 A
Maximum DC Resistance26 mOhms
Saturation Current6.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency170 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP2510A
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Inductance - nH330 nH
Inductance - pH330000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.214$642.00
$0.196$1,176.00
Need more?