Reference Only

SRP1265CC-R33M

Power Inductors - SMD Ind,13.5x12.5x6.2mm,0.33uH+/-20%,50A,shd.

Manufacturer:

Mfr Part:
SRP1265CC-R33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case5050 (1312 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current50 A
Maximum DC Resistance800 uOhms
Saturation Current70 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency90 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialCarbonyl
SeriesSRP1269CC
PackagingReel
Case Code - in5050
Case Code - mm1312
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$415.00
Need more?