Reference Only

SRP1265A-R68M

Power Inductors - SMD 0.68uH 20% SMD 1265 AEC-Q200.

Manufacturer:

Mfr Part:
SRP1265A-R68M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current35 A
Maximum DC Resistance1.5 mOhms
Saturation Current55 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency50 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height6.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP1265A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH680 nH
Inductance - pH680000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$410.00
$0.749$749.00
$0.735$1,837.50
Need more?