Reference Only

SRP1245A-R20M

Power Inductors - SMD .20uH 20% SMD 1245 AEC-Q200.

Manufacturer:

Mfr Part:
SRP1245A-R20M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance200 nH
Tolerance20 %
Maximum DC Current52 A
Maximum DC Resistance550 uOhms
Saturation Current110 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum10
Self Resonant Frequency130 MHz
TerminationStandard
Length13.5 mm
Width12.5 mm
Height4.8 mm
Core MaterialCarbonyl Powder
QualificationAEC-Q200
SeriesSRP1245A
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH200 nH
Inductance - pH200000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$445.00
$0.79$790.00
$0.78$1,950.00
Need more?