Reference Only

SRP1038CC-R10Y

Power Inductors - SMD Ind,11x10x3.8mm,0.1uH+/-30%,53A,shd.

Manufacturer:

Mfr Part:
SRP1038CC-R10Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case3939 (1110 metric)
ShieldingShielded
Inductance100 nH
Tolerance30 %
Maximum DC Current53 A
Maximum DC Resistance380 uOhms
Saturation Current85 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency170 MHz
TerminationStandard
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialCarbonyl
SeriesSRP1039CC
PackagingReel
Case Code - in3939
Case Code - mm1110
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.461$230.50
$0.425$425.00
$0.419$1,047.50
$0.411$2,055.00
Need more?