Reference Only
SRP06-LAB
Obsolete
Inductor Kits & Accessories
Datasheet
SRP06-LAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 470 nH to 10 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SRP0xxx | |
| Core Material | Metal Alloy Powder | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?