Reference Only

SRP03-LAB

Obsolete
Inductor Kits & Accessories

Manufacturer:

Mfr Part:
SRP03-LAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryInductor Kits & Accessories
ProductPower Inductor Kits
Termination StyleSMD/SMT
Inductance Range470 nH to 4.7 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSRP0xxx
Core MaterialMetal Alloy Powder
PackagingBulk
Product TypeInductor Kits & Accessories
ShieldingShielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?