Reference Only

SRN8040TA-1R0Y

Power Inductors - SMD 1uH 30% 8A non-shdSMD AEC-Q200.

Manufacturer:

Mfr Part:
SRN8040TA-1R0Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current8.5 A
Maximum DC Resistance8.2 mOhms
Saturation Current13.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency85 MHz
TerminationStandard
Length8 mm
Width8 mm
Height5.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN8040TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.332$332.00
$0.31$620.00
$0.297$1,485.00
Need more?