Reference Only

SRN6045TA-331K

Power Inductors - SMD 330uH, 20% Semi-Shielded Power Inductor.

Manufacturer:

Mfr Part:
SRN6045TA-331K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current550 mA
Maximum DC Resistance1.4 Ohms
Saturation Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency4 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN6045TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.227$454.00
$0.221$1,105.00
Need more?
Available Regional Inventory
16,000 available now at ttieurope.com